
PEC11J-9125F-N0009 | |
|---|---|
DigiKey Part Number | 118-PEC11J-9125F-N0009-ND |
Manufacturer | |
Manufacturer Product Number | PEC11J-9125F-N0009 |
Description | ENCODER QUAD VERT GULL WING |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder 9 Quadrature, 2-Bit Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Encoder Type | - | |
Output Type | Quadrature, 2-Bit | |
Pulses per Revolution | 9 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination Style | Gull Wing | |
Rotational Life (Cycles Min) | 100K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | 1,30539 € | 1.370,66 € |
| Unit Price without VAT: | 1,30539 € |
|---|---|
| Unit Price with VAT: | 1,52731 € |

