
PEC11J-9125F-H0009 | |
|---|---|
DigiKey Part Number | 118-PEC11J-9125F-H0009-ND |
Manufacturer | |
Manufacturer Product Number | PEC11J-9125F-H0009 |
Description | ENCODER QUAD VERT GULL WING |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder 9 Quadrature, 2-Bit Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Encoder Type | - | |
Output Type | Quadrature, 2-Bit | |
Pulses per Revolution | 9 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination Style | Gull Wing | |
Rotational Life (Cycles Min) | 100K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 5 | 2,17200 € | 10,86 € |
| 10 | 2,03400 € | 20,34 € |
| 25 | 1,86480 € | 46,62 € |
| 75 | 1,68027 € | 126,02 € |
| 150 | 1,57300 € | 235,95 € |
| 300 | 1,47230 € | 441,69 € |
| 525 | 1,39547 € | 732,62 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 2,96010 € |

