
PEC11J-9115F-N0009 | |
|---|---|
DigiKey Part Number | 118-PEC11J-9115F-N0009-ND |
Manufacturer | |
Manufacturer Product Number | PEC11J-9115F-N0009 |
Description | ENCODER QUAD VERT GULL WING |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder 9 Quadrature, 2-Bit Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Encoder Type | - | |
Output Type | Quadrature, 2-Bit | |
Pulses per Revolution | 9 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination Style | Gull Wing | |
Rotational Life (Cycles Min) | 100K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 5 | 2,08000 € | 10,40 € |
| 10 | 1,94800 € | 19,48 € |
| 25 | 1,78560 € | 44,64 € |
| 75 | 1,60893 € | 120,67 € |
| 150 | 1,50627 € | 225,94 € |
| 300 | 1,40990 € | 422,97 € |
| 525 | 1,33630 € | 701,56 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,83140 € |

