
PDB181-P415F-504A1 | |
|---|---|
DigiKey Part Number | 118-PDB181-P415F-504A1-ND |
Manufacturer | |
Manufacturer Product Number | PDB181-P415F-504A1 |
Description | POT 500K OHM 1/10W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1 Turns Carbon 0.1W, 1/10W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Rotation 300° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style PC Pins |
Part Status Active | Actuator Type Flatted |
Resistance (Ohms) 500k | Actuator Length 0.591" (15.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.1W, 1/10W | Bushing Thread M7 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.669" Dia (17.00mm) |
Taper Logarithmic | Base Product Number |
Number of Gangs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 91A1A-B24-D23L | Bourns Inc. | 409 | 91A1A-B24-D23L-ND | 8,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,74400 € | 17,44 € |
| 25 | 1,62080 € | 40,52 € |
| 50 | 1,53280 € | 76,64 € |
| 100 | 1,44900 € | 144,90 € |
| 250 | 1,34476 € | 336,19 € |
| 500 | 1,27058 € | 635,29 € |
| 1.000 | 1,20031 € | 1.200,31 € |
| 5.000 | 1,05130 € | 5.256,50 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,44530 € |




















