10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.75W, 3/4W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.75W, 3/4W PC Pins
PCW1J-R24-BAB103L
PCW1J-R24-BAB103L

PCW1J-R24-BAB103L

DigiKey Part Number
PCW1J-R24-BAB103L-ND
Manufacturer
Manufacturer Product Number
PCW1J-R24-BAB103L
Description
POT 10K OHM 3/4W PLASTIC LINEAR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.75W, 3/4W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
PCW1J-R24-BAB103L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.75W, 3/4W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
±1000ppm/°C
Rotation
300°
Resistive Material
Conductive Plastic
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.945" (24.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M9 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.920" x 0.874" Face (23.37mm x 22.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,53000 €5,53 €
104,60200 €46,02 €
454,07400 €183,33 €
903,84989 €346,49 €
1353,72422 €502,77 €
2703,51844 €949,98 €
5403,32352 €1.794,70 €
1.0353,18207 €3.293,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,53000 €
Unit Price with VAT:6,47010 €