1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.75W, 3/4W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCW1J-J20-BAB102L

DigiKey Part Number
118-PCW1J-J20-BAB102L-ND
Manufacturer
Manufacturer Product Number
PCW1J-J20-BAB102L
Description
POT 1K OHM 3/4W PLASTIC LINEAR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.75W, 3/4W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
1k
Tolerance
±20%
Power (Watts)
0.75W, 3/4W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
±1000ppm/°C
Rotation
300°
Resistive Material
Conductive Plastic
Termination Style
PC Pins
Actuator Type
Flatted
Actuator Length
0.625" (15.88mm)
Actuator Diameter
0.187" (4.75mm)
Bushing Thread
M9 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.920" x 0.874" Face (23.37mm x 22.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,83000 €5,83 €
104,84900 €48,49 €
454,29222 €193,15 €
904,05622 €365,06 €
1353,92385 €529,72 €
2703,70696 €1.000,88 €
5403,50156 €1.890,84 €
1.0353,31880 €3.434,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,83000 €
Unit Price with VAT:6,82110 €