


P6SMB39CA-Q | |
|---|---|
DigiKey Part Number | 118-P6SMB39CA-QTR-ND - Tape & Reel (TR) 118-P6SMB39CA-QCT-ND - Cut Tape (CT) 118-P6SMB39CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB39CA-Q |
Description | TVS DIODE 33.3VWM 53.9V DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,30700 € | 3,07 € |
| 100 | 0,20910 € | 20,91 € |
| 500 | 0,16352 € | 81,76 € |
| 1.000 | 0,14544 € | 145,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12823 € | 384,69 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

