


P6SMB22A | |
|---|---|
DigiKey Part Number | P6SMB22ABBTR-ND - Tape & Reel (TR) P6SMB22ABBCT-ND - Cut Tape (CT) P6SMB22ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB22A |
Description | TVS DIODE 18.8VWM 30.6V DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 19.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB22A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 19.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,10240 € | 10,24 € |
| 500 | 0,09638 € | 48,19 € |
| 1.000 | 0,08262 € | 82,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09680 € | 290,40 € |
| 6.000 | 0,08799 € | 527,94 € |
| 9.000 | 0,08350 € | 751,50 € |
| 15.000 | 0,07845 € | 1.176,75 € |
| 21.000 | 0,07546 € | 1.584,66 € |
| 30.000 | 0,07256 € | 2.176,80 € |
| 75.000 | 0,06670 € | 5.002,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

