


P6SMB15CA-Q | |
|---|---|
DigiKey Part Number | 118-P6SMB15CA-QTR-ND - Tape & Reel (TR) 118-P6SMB15CA-QCT-ND - Cut Tape (CT) 118-P6SMB15CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB15CA-Q |
Description | TVS DIODE 12.8VWM 21.2V DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 28.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 12.8V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 14.3V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 21.2V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40200 € | 4,02 € |
| 100 | 0,25860 € | 25,86 € |
| 500 | 0,19660 € | 98,30 € |
| 1.000 | 0,17658 € | 176,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15113 € | 453,39 € |
| 6.000 | 0,13830 € | 829,80 € |
| 9.000 | 0,13176 € | 1.185,84 € |
| 15.000 | 0,12442 € | 1.866,30 € |
| 21.000 | 0,12007 € | 2.521,47 € |
| 30.000 | 0,11584 € | 3.475,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

