


P6SMB100A-Q | |
|---|---|
DigiKey Part Number | 118-P6SMB100A-QTR-ND - Tape & Reel (TR) 118-P6SMB100A-QCT-ND - Cut Tape (CT) 118-P6SMB100A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB100A-Q |
Description | TVS DIODE 85.5VWM 137V DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,25300 € | 2,53 € |
| 100 | 0,17130 € | 17,13 € |
| 500 | 0,13340 € | 66,70 € |
| 1.000 | 0,11618 € | 116,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08778 € | 263,34 € |
| 6.000 | 0,08520 € | 511,20 € |
| 9.000 | 0,08391 € | 755,19 € |
| 15.000 | 0,08283 € | 1.242,45 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

