Similar

MU3261-600Y | |
|---|---|
DigiKey Part Number | 118-MU3261-600YTR-ND - Tape & Reel (TR) 118-MU3261-600YCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MU3261-600Y |
Description | FERRITE BEAD 60 OHM 1206 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 400mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MU3261-600Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,10360 € | 2,59 € |
| 50 | 0,09300 € | 4,65 € |
| 100 | 0,08300 € | 8,30 € |
| 250 | 0,07116 € | 17,79 € |
| 500 | 0,06292 € | 31,46 € |
| 1.000 | 0,05531 € | 55,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04433 € | 132,99 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |


