200 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-10D201KTR

DigiKey Part Number
118-MOV-10D201KTR-ND - Tape & Reel (TR)
118-MOV-10D201KTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOV-10D201KTR
Description
VARISTOR 200V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-10D201KTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
130 V
Maximum DC Volts
170 V
Varistor Voltage (Min)
185 V
Varistor Voltage (Typ)
200 V
Varistor Voltage (Max)
225 V
Current - Surge
2.5 kA
Energy
30J
Number of Circuits
1
Capacitance @ Frequency
500 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,14000 €1,40 €
250,12360 €3,09 €
1000,10560 €10,56 €
2500,09696 €24,24 €
5000,09180 €45,90 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,08753 €87,53 €
2.0000,08403 €168,06 €
3.0000,08227 €246,81 €
5.0000,08032 €401,60 €
7.0000,07918 €554,26 €
10.0000,07809 €780,90 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24570 €