
MOV-07D431KKTR | |
|---|---|
DigiKey Part Number | 118-MOV-07D431KKTR-ND - Tape & Reel (TR) 118-MOV-07D431KKTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-07D431KKTR |
Description | VARISTOR 430V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 1.2 kA | |
Energy | 28J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 138 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07280 € | 1,82 € |
| 100 | 0,06150 € | 6,15 € |
| 250 | 0,05612 € | 14,03 € |
| 500 | 0,05286 € | 26,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,04885 € | 73,27 € |
| 3.000 | 0,04688 € | 140,64 € |
| 4.500 | 0,04590 € | 206,55 € |
| 7.500 | 0,04481 € | 336,08 € |
| 10.500 | 0,04417 € | 463,79 € |
| 15.000 | 0,04356 € | 653,40 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |


