Similar



MF-SM260-2 | |
|---|---|
DigiKey Part Number | MF-SM260TR-ND - Tape & Reel (TR) MF-SM260CT-ND - Cut Tape (CT) MF-SM260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-SM260-2 |
Description | PTC RESET FUSE 6V 2.6A 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2.6 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MF-SM260-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 5.2 A | |
Current - Max | 100 A | |
Time to Trip | 20 s | |
Resistance - Initial (Ri) (Min) | 25 mOhms | |
Resistance - Post Trip (R1) (Max) | 75 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.287" L x 0.214" W (7.31mm x 5.44mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,55800 € | 2,79 € |
| 10 | 0,51500 € | 5,15 € |
| 50 | 0,42740 € | 21,37 € |
| 100 | 0,39440 € | 39,44 € |
| 250 | 0,35452 € | 88,63 € |
| 500 | 0,32698 € | 163,49 € |
| 1.000 | 0,30148 € | 301,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27785 € | 555,70 € |
| 4.000 | 0,25594 € | 1.023,76 € |
| 6.000 | 0,24386 € | 1.463,16 € |
| 10.000 | 0,22937 € | 2.293,70 € |
| 14.000 | 0,22026 € | 3.083,64 € |
| 20.000 | 0,21515 € | 4.303,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |





