



MF-SM125-2 | |
|---|---|
DigiKey Part Number | MF-SM125TR-ND - Tape & Reel (TR) MF-SM125CT-ND - Cut Tape (CT) MF-SM125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-SM125-2 |
Description | PTC RESET FUSE 15V 1.25A 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 1.25 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MF-SM125-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 1.25 A | |
Current - Trip (It) | 2.5 A | |
Current - Max | 100 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 70 mOhms | |
Resistance - Post Trip (R1) (Max) | 250 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.287" L x 0.214" W (7.31mm x 5.44mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,31000 € | 1,55 € |
| 10 | 0,28600 € | 2,86 € |
| 50 | 0,23720 € | 11,86 € |
| 100 | 0,21890 € | 21,89 € |
| 250 | 0,19672 € | 49,18 € |
| 500 | 0,18148 € | 90,74 € |
| 1.000 | 0,16737 € | 167,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15429 € | 308,58 € |
| 4.000 | 0,14218 € | 568,72 € |
| 6.000 | 0,13550 € | 813,00 € |
| 10.000 | 0,12750 € | 1.275,00 € |
| 14.000 | 0,12246 € | 1.714,44 € |
| 20.000 | 0,11876 € | 2.375,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |








