Polymeric PTC Resettable Fuse 30V 4.2 A Ih User Defined Strap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 4.2 A Ih User Defined Strap
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-S420

DigiKey Part Number
MF-S420-ND
Manufacturer
Manufacturer Product Number
MF-S420
Description
PTC RESET FUSE 30V 4.2A STRAP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 4.2 A Ih User Defined Strap
Datasheet
 Datasheet
EDA/CAD Models
MF-S420 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
4.2 A
Current - Trip (It)
7.6 A
Current - Max
100 A
Time to Trip
6 s
Resistance - Initial (Ri) (Min)
12 mOhms
Resistance - Post Trip (R1) (Max)
40 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
User Defined
Package / Case
Strap
Size / Dimension
1.240" L x 0.522" W (31.50mm x 13.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.635
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,76000 €0,76 €
50,62800 €3,14 €
100,57900 €5,79 €
500,48060 €24,03 €
1000,44340 €44,34 €
2500,39852 €99,63 €
5000,36754 €183,77 €
1.0000,33884 €338,84 €
5.0000,29949 €1.497,45 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,88920 €