


MF-RM008/240-0 | |
|---|---|
DigiKey Part Number | 118-MF-RM008/240-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-RM008/240-0 |
Description | PTC RESET FUSE 240V 80MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 80 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V (265V Int) | |
Current - Hold (Ih) (Max) | 80 mA | |
Current - Trip (It) | 190 mA | |
Current - Max | 1.2 A | |
Time to Trip | 10 s | |
Resistance - Initial (Ri) (Min) | 7.4 Ohms | |
Resistance - Post Trip (R1) (Max) | 26 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.327" Dia x 0.150" T (8.30mm x 3.80mm) | |
Height - Seated (Max) | 0.508" (12.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.114" (2.90mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,53400 € | 2,67 € |
| 10 | 0,49100 € | 4,91 € |
| 50 | 0,40800 € | 20,40 € |
| 100 | 0,37640 € | 37,64 € |
| 250 | 0,33836 € | 84,59 € |
| 500 | 0,31208 € | 156,04 € |
| 1.000 | 0,28775 € | 287,75 € |
| 5.000 | 0,23789 € | 1.189,45 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

