


MF-NSML300/6-2 | |
|---|---|
DigiKey Part Number | 118-MF-NSML300/6-2TR-ND - Tape & Reel (TR) 118-MF-NSML300/6-2CT-ND - Cut Tape (CT) 118-MF-NSML300/6-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSML300/6-2 |
Description | PTC RESET FUSE 6V 3A 1206 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 3 mOhms |
Series | Resistance - Post Trip (R1) (Max) 24 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.128" L x 0.063" W (3.25mm x 1.60mm) |
Current - Hold (Ih) (Max) 3 A | Thickness (Max) 0.055" (1.40mm) |
Current - Trip (It) 6 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 5 | 0,72400 € | 3,62 € |
| 10 | 0,66800 € | 6,68 € |
| 50 | 0,55460 € | 27,73 € |
| 100 | 0,51170 € | 51,17 € |
| 250 | 0,45996 € | 114,99 € |
| 500 | 0,42418 € | 212,09 € |
| 1.000 | 0,39106 € | 391,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,33718 € | 1.180,13 € |
| 7.000 | 0,31036 € | 2.172,52 € |
| 10.500 | 0,29558 € | 3.103,59 € |
| 17.500 | 0,28684 € | 5.019,70 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,02960 € |

