
MF-MSMF110/33X-2 | |
|---|---|
DigiKey Part Number | 118-MF-MSMF110/33X-2TR-ND - Tape & Reel (TR) 118-MF-MSMF110/33X-2CT-ND - Cut Tape (CT) 118-MF-MSMF110/33X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF110/33X-2 |
Description | 1812 RESETTABLE SMD PPTC 1.1A/33 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 20 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 60 mOhms | |
Resistance - Post Trip (R1) (Max) | 200 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Qualification | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.181" L x 0.128" W (4.60mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Approval Agency | cUR, cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 5 | 0,62600 € | 3,13 € |
| 10 | 0,57600 € | 5,76 € |
| 50 | 0,47820 € | 23,91 € |
| 100 | 0,44120 € | 44,12 € |
| 250 | 0,39652 € | 99,13 € |
| 500 | 0,36570 € | 182,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33715 € | 337,15 € |
| 2.000 | 0,31070 € | 621,40 € |
| 3.000 | 0,29612 € | 888,36 € |
| 5.000 | 0,27865 € | 1.393,25 € |
| 7.000 | 0,26765 € | 1.873,55 € |
| 10.000 | 0,25689 € | 2.568,90 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,87750 € |







