
MF-MSMF035/33X-2 | |
|---|---|
DigiKey Part Number | 118-MF-MSMF035/33X-2TR-ND - Tape & Reel (TR) 118-MF-MSMF035/33X-2CT-ND - Cut Tape (CT) 118-MF-MSMF035/33X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF035/33X-2 |
Description | 1812 RESETTABLE SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 350 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 250 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 1.7 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 33V | Size / Dimension 0.181" L x 0.128" W (4.60mm x 3.24mm) |
Current - Hold (Ih) (Max) 350 mA | Thickness (Max) 0.043" (1.10mm) |
Current - Trip (It) 700 mA | Approval Agency cUL, cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 150 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 5 | 0,55000 € | 2,75 € |
| 10 | 0,50900 € | 5,09 € |
| 50 | 0,42200 € | 21,10 € |
| 100 | 0,38950 € | 38,95 € |
| 250 | 0,35012 € | 87,53 € |
| 500 | 0,32292 € | 161,46 € |
| 1.000 | 0,29773 € | 297,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27439 € | 548,78 € |
| 4.000 | 0,25275 € | 1.011,00 € |
| 6.000 | 0,24083 € | 1.444,98 € |
| 10.000 | 0,22652 € | 2.265,20 € |
| 14.000 | 0,21752 € | 3.045,28 € |
| 20.000 | 0,21248 € | 4.249,60 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,77220 € |

