


ISOM5-230-R-L2 | |
|---|---|
DigiKey Part Number | 118-ISOM5-230-R-L2TR-ND - Tape & Reel (TR) 118-ISOM5-230-R-L2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISOM5-230-R-L2 |
Description | TVS DEV GDT/MOV 620V DISC 17MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit 620V Through Hole Disc 17mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Clamping | 620V | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Disc 17mm | |
Supplier Device Package | Disc 17mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97200 € | 9,72 € |
| 25 | 0,88280 € | 22,07 € |
| 100 | 0,78450 € | 78,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,71773 € | 287,09 € |
| 800 | 0,69290 € | 554,32 € |
| 1.200 | 0,68046 € | 816,55 € |
| 2.000 | 0,66668 € | 1.333,36 € |
| 2.800 | 0,65863 € | 1.844,16 € |
| 4.000 | 0,65088 € | 2.603,52 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,55610 € |

