HCTSM80803AAL-E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 2,60762 €
Datasheet
250µH Isolation and Data Interface (Encapsulated) Pulse Transformer 8:3 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCTSM80803AAL-E

DigiKey Part Number
118-HCTSM80803AAL-ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCTSM80803AAL-E
Description
XFMR 3.3-5V/3.3-15V,350MA PK TR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
250µH Isolation and Data Interface (Encapsulated) Pulse Transformer 8:3 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
250µH
ET (Volt-Time)
11.0VµS
Turns Ratio - Primary:Secondary
8:3
Mounting Type
Surface Mount
Size / Dimension
0.484" L x 0.425" W (12.30mm x 10.80mm)
Height - Seated (Max)
0.256" (6.50mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,52070 €6.301,75 €
Manufacturers Standard Package
Unit Price without VAT:2,52070 €
Unit Price with VAT:2,94922 €