Parametric Equivalent

HCTSM80403AAL-E | |
|---|---|
DigiKey Part Number | 118-HCTSM80403AAL-ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCTSM80403AAL-E |
Description | XFMR 3.3-5V/3.3-15V,350MA PK TR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 250µH Isolation and Data Interface (Encapsulated) Pulse Transformer 4:3 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 250µH | |
ET (Volt-Time) | 11.0VµS | |
Turns Ratio - Primary:Secondary | 4:3 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.484" L x 0.425" W (12.30mm x 10.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,52070 € | 6.301,75 € |
| Unit Price without VAT: | 2,52070 € |
|---|---|
| Unit Price with VAT: | 2,94922 € |


