
HCTSM100304FL-E | |
|---|---|
DigiKey Part Number | 118-HCTSM100304FL-ETR-ND - Tape & Reel (TR) 118-HCTSM100304FL-ECT-ND - Cut Tape (CT) 118-HCTSM100304FL-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCTSM100304FL-E |
Description | TRANSF HIGH VOLTAGE ISOLATION |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 400µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1.33 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 400µH | |
ET (Volt-Time) | 11.0VµS | |
Turns Ratio - Primary:Secondary | 1:1.33 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.620" L x 0.425" W (15.70mm x 10.08mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 € | 4,96 € |
| 10 | 4,47300 € | 44,73 € |
| 25 | 4,29320 € | 107,33 € |
| 50 | 4,16060 € | 208,03 € |
| 100 | 4,03160 € | 403,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,78368 € | 1.513,47 € |
| 800 | 3,66471 € | 2.931,77 € |
| 1.200 | 3,59667 € | 4.316,00 € |
| 2.000 | 3,51252 € | 7.025,04 € |
| Unit Price without VAT: | 4,96000 € |
|---|---|
| Unit Price with VAT: | 5,80320 € |

