
GDT28H-200-BRP | |
|---|---|
DigiKey Part Number | 118-GDT28H-200-BRPTR-ND - Tape & Reel (TR) 118-GDT28H-200-BRPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GDT28H-200-BRP |
Description | GDT 2000V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2000 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 2000 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 5 | 1,53400 € | 7,67 € |
| 10 | 1,41600 € | 14,16 € |
| 50 | 1,17460 € | 58,73 € |
| 100 | 1,08350 € | 108,35 € |
| 250 | 0,97364 € | 243,41 € |
| 500 | 0,89762 € | 448,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82712 € | 827,12 € |
| 2.000 | 0,76175 € | 1.523,50 € |
| 3.000 | 0,72571 € | 2.177,13 € |
| 5.000 | 0,69054 € | 3.452,70 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,16450 € |


