New at DigiKey
Gas Discharge Tube 750 V 5000A (5kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDT25H-75-S1-RP

DigiKey Part Number
118-GDT25H-75-S1-RPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDT25H-75-S1-RP
Description
NEXT-GEN GDT 5MM 750V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 750 V 5000A (5kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
750 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD, Square End Block
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,48331 €724,97 €
3.0000,44512 €1.335,36 €
4.5000,42406 €1.908,27 €
7.5000,40233 €3.017,48 €
Manufacturers Standard Package
Unit Price without VAT:0,48331 €
Unit Price with VAT:0,56547 €