
DV300K4032R2 | |
|---|---|
DigiKey Part Number | 118-DV300K4032R2TR-ND - Tape & Reel (TR) 118-DV300K4032R2CT-ND - Cut Tape (CT) 118-DV300K4032R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DV300K4032R2 |
Description | VARISTOR 470V 1.2KA 4032 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DV300K4032R2 Models |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Bourns Inc. | Current - Surge 1.2 kA |
Series | Energy 30J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 140 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 385 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 423 V | Package / Case 4032 (1080 Metric) |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,73200 € | 7,32 € |
| 25 | 0,66160 € | 16,54 € |
| 100 | 0,58410 € | 58,41 € |
| 250 | 0,54720 € | 136,80 € |
| 500 | 0,52496 € | 262,48 € |
| 1.000 | 0,50665 € | 506,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49158 € | 983,16 € |
| 4.000 | 0,47917 € | 1.916,68 € |
| 6.000 | 0,47296 € | 2.837,76 € |
| 10.000 | 0,46608 € | 4.660,80 € |
| 14.000 | 0,46206 € | 6.468,84 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,18170 € |

