
CW252016-22NK | |
|---|---|
DigiKey Part Number | CW252016-22NK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW252016-22NK |
Description | FIXED IND 22NH 600MA 120 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Drum Core, Wirewound Inductor 600 mA 120mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW252016-22NK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 55 @ 350MHz | |
Frequency - Self Resonant | 2.4GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10252 € | 410,08 € |
| Unit Price without VAT: | 0,10252 € |
|---|---|
| Unit Price with VAT: | 0,11995 € |


