383 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT1206-BY-3833ELF

DigiKey Part Number
118-CRT1206-BY-3833ELFTR-ND - Tape & Reel (TR)
118-CRT1206-BY-3833ELFCT-ND - Cut Tape (CT)
118-CRT1206-BY-3833ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT1206-BY-3833ELF
Description
RES SMD 383K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
383 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT1206-BY-3833ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.755
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,34000 €3,40 €
250,28880 €7,22 €
500,25680 €12,84 €
1000,22980 €22,98 €
2500,19996 €49,99 €
5000,18132 €90,66 €
1.0000,16548 €165,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13727 €686,35 €
10.0000,12805 €1.280,50 €
15.0000,12331 €1.849,65 €
25.0000,11796 €2.949,00 €
35.0000,11477 €4.016,95 €
50.0000,11165 €5.582,50 €
60.0000,11080 €6.648,00 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,60840 €