
CRT1206-BY-10R0ELF | |
|---|---|
DigiKey Part Number | CRT1206-BY-10R0ELFTR-ND - Tape & Reel (TR) CRT1206-BY-10R0ELFCT-ND - Cut Tape (CT) CRT1206-BY-10R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206-BY-10R0ELF |
Description | RES SMD 10 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT1206-BY-10R0ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAT1206E10R0BST1 | Vishay Dale Thin Film | 9.644 | PAT10.0CCT-ND | 0,75000 € | Similar |
| PATT1206E10R0BGT1 | Vishay Dale Thin Film | 1.150 | 764-1186-1-ND | 1,53000 € | Similar |
| PTN1206E10R0BST1 | Vishay Dale Thin Film | 6.397 | 764-1551-1-ND | 0,64000 € | Similar |
| RTAN1206BKE10R0 | Stackpole Electronics Inc | 534 | RTAN1206BKE10R0CT-ND | 0,37000 € | Similar |
| TNPW120610R0BEEN | Vishay Dale | 3.420 | 541-3836-1-ND | 0,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,18920 € | 4,73 € |
| 50 | 0,16760 € | 8,38 € |
| 100 | 0,14940 € | 14,94 € |
| 250 | 0,12936 € | 32,34 € |
| 500 | 0,11682 € | 58,41 € |
| 1.000 | 0,10616 € | 106,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08716 € | 435,80 € |
| 10.000 | 0,08096 € | 809,60 € |
| 15.000 | 0,07776 € | 1.166,40 € |
| 25.000 | 0,07416 € | 1.854,00 € |
| 35.000 | 0,07201 € | 2.520,35 € |
| 50.000 | 0,06991 € | 3.495,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

