10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT1206-BY-1002ELF

DigiKey Part Number
CRT1206-BY-1002ELFTR-ND - Tape & Reel (TR)
CRT1206-BY-1002ELFCT-ND - Cut Tape (CT)
CRT1206-BY-1002ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT1206-BY-1002ELF
Description
RES SMD 10K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT1206-BY-1002ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT1206BRD0710KLYAGEO3.92713-AT1206BRD0710KLCT-ND0,25000 €Similar
ERA-8AEB103VPanasonic Industry271.379P10KBCCT-ND0,23000 €Similar
MCA1206MD1002BP100Vishay151MCA1206-10.0K-MBCT-ND0,67000 €Similar
PAT1206E1002BST1Vishay Dale Thin Film764PAT10.0KCCT-ND0,82000 €Similar
PATT1206E1002BGT1Vishay Dale Thin Film1.174764-1177-1-ND1,54000 €Similar
In-Stock: 67.742
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,22400 €2,24 €
250,18920 €4,73 €
500,16760 €8,38 €
1000,14940 €14,94 €
2500,12936 €32,34 €
5000,11682 €58,41 €
1.0000,10616 €106,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08716 €435,80 €
10.0000,08096 €809,60 €
15.0000,07776 €1.166,40 €
25.0000,07416 €1.854,00 €
35.0000,07201 €2.520,35 €
50.0000,06991 €3.495,50 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,40950 €