
CRT1206ABY-1000ELF | |
|---|---|
DigiKey Part Number | 118-CRT1206ABY-1000ELFTR-ND - Tape & Reel (TR) 118-CRT1206ABY-1000ELFCT-ND - Cut Tape (CT) 118-CRT1206ABY-1000ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206ABY-1000ELF |
Description | RES THIN FILM 1206 100 0.1% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.061" W (3.20mm x 1.55mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,20760 € | 5,19 € |
| 50 | 0,19620 € | 9,81 € |
| 100 | 0,18550 € | 18,55 € |
| 250 | 0,17248 € | 43,12 € |
| 500 | 0,16364 € | 81,82 € |
| 1.000 | 0,15566 € | 155,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14020 € | 701,00 € |
| 10.000 | 0,13476 € | 1.347,60 € |
| 15.000 | 0,13189 € | 1.978,35 € |
| 25.000 | 0,12857 € | 3.214,25 € |
| 35.000 | 0,12655 € | 4.429,25 € |
| 50.000 | 0,12455 € | 6.227,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

