100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0805-FZ-1003ELF

DigiKey Part Number
118-CRT0805-FZ-1003ELFTR-ND - Tape & Reel (TR)
118-CRT0805-FZ-1003ELFCT-ND - Cut Tape (CT)
118-CRT0805-FZ-1003ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0805-FZ-1003ELF
Description
RES 100K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.911
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03400 €0,34 €
250,03200 €0,80 €
500,03020 €1,51 €
1000,02860 €2,86 €
2500,02652 €6,63 €
5000,02504 €12,52 €
1.0000,02371 €23,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02105 €105,25 €
10.0000,02009 €200,90 €
15.0000,01958 €293,70 €
25.0000,01898 €474,50 €
35.0000,01861 €651,35 €
50.0000,01825 €912,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €