100 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0805-DZ-1003ELF

DigiKey Part Number
118-CRT0805-DZ-1003ELFTR-ND - Tape & Reel (TR)
118-CRT0805-DZ-1003ELFCT-ND - Cut Tape (CT)
118-CRT0805-DZ-1003ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0805-DZ-1003ELF
Description
RES SMD 100K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0805-DZ-1003ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07400 €0,74 €
250,06240 €1,56 €
500,05480 €2,74 €
1000,04830 €4,83 €
2500,04128 €10,32 €
5000,03686 €18,43 €
1.0000,03312 €33,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02645 €132,25 €
10.0000,02427 €242,70 €
15.0000,02315 €347,25 €
25.0000,02188 €547,00 €
35.0000,02113 €739,55 €
50.0000,02039 €1.019,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14040 €