
CRT0805-DZ-1002ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-DZ-1002ELFTR-ND - Tape & Reel (TR) 118-CRT0805-DZ-1002ELFCT-ND - Cut Tape (CT) 118-CRT0805-DZ-1002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-DZ-1002ELF |
Description | RES SMD 10K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-DZ-1002ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,06240 € | 1,56 € |
| 50 | 0,05480 € | 2,74 € |
| 100 | 0,04830 € | 4,83 € |
| 250 | 0,04128 € | 10,32 € |
| 500 | 0,03686 € | 18,43 € |
| 1.000 | 0,03312 € | 33,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02645 € | 132,25 € |
| 10.000 | 0,02427 € | 242,70 € |
| 15.000 | 0,02315 € | 347,25 € |
| 25.000 | 0,02188 € | 547,00 € |
| 35.000 | 0,02113 € | 739,55 € |
| 50.000 | 0,02039 € | 1.019,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

