
CRT0805-DY-4991ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-DY-4991ELFTR-ND - Tape & Reel (TR) 118-CRT0805-DY-4991ELFCT-ND - Cut Tape (CT) 118-CRT0805-DY-4991ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-DY-4991ELF |
Description | RES SMD 4.99KOHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-DY-4991ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,05800 € | 1,45 € |
| 50 | 0,05080 € | 2,54 € |
| 100 | 0,04480 € | 4,48 € |
| 250 | 0,03824 € | 9,56 € |
| 500 | 0,03414 € | 17,07 € |
| 1.000 | 0,03065 € | 30,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02443 € | 122,15 € |
| 10.000 | 0,02240 € | 224,00 € |
| 15.000 | 0,02136 € | 320,40 € |
| 25.000 | 0,02017 € | 504,25 € |
| 35.000 | 0,01947 € | 681,45 € |
| 50.000 | 0,01878 € | 939,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

