CRT0805-BY-6043ELF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 4.527
Unit Price: 0,10000 €
Datasheet
604 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0805-BY-6043ELF

DigiKey Part Number
CRT0805-BY-6043ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRT0805-BY-6043ELF
Description
RES SMD 604K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
604 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0805-BY-6043ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07711 €385,55 €
Manufacturers Standard Package
Unit Price without VAT:0,07711 €
Unit Price with VAT:0,09022 €