
CRT0805-BY-1503EAS | |
|---|---|
DigiKey Part Number | 118-CRT0805-BY-1503EASTR-ND - Tape & Reel (TR) 118-CRT0805-BY-1503EASCT-ND - Cut Tape (CT) 118-CRT0805-BY-1503EASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BY-1503EAS |
Description | RES SMD 150K OHM 1/8W 0.1% 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BY-1503EAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13700 € | 1,37 € |
| 25 | 0,12680 € | 3,17 € |
| 50 | 0,11960 € | 5,98 € |
| 100 | 0,11310 € | 11,31 € |
| 250 | 0,10508 € | 26,27 € |
| 500 | 0,09956 € | 49,78 € |
| 1.000 | 0,09456 € | 94,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08482 € | 424,10 € |
| 10.000 | 0,08137 € | 813,70 € |
| 15.000 | 0,07954 € | 1.193,10 € |
| 25.000 | 0,07743 € | 1.935,75 € |
| 35.000 | 0,07614 € | 2.664,90 € |
| 50.000 | 0,07487 € | 3.743,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

