
CRT0805-BY-1300ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-BY-1300ELFTR-ND - Tape & Reel (TR) 118-CRT0805-BY-1300ELFCT-ND - Cut Tape (CT) 118-CRT0805-BY-1300ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BY-1300ELF |
Description | RES SMD 130 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BY-1300ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,18300 € | 1,83 € |
| 25 | 0,15080 € | 3,77 € |
| 50 | 0,13220 € | 6,61 € |
| 100 | 0,11760 € | 11,76 € |
| 250 | 0,10264 € | 25,66 € |
| 500 | 0,08746 € | 43,73 € |
| 1.000 | 0,07726 € | 77,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06114 € | 305,70 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

