10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0805-BY-1002EAS

DigiKey Part Number
CRT0805-BY-1002EASTR-ND - Tape & Reel (TR)
CRT0805-BY-1002EASCT-ND - Cut Tape (CT)
CRT0805-BY-1002EASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0805-BY-1002EAS
Description
RES SMD 10K OHM 1/8W 0.1% 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0805-BY-1002EAS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Current Sense
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRT0805-BY-1002ELFBourns Inc.13.768CRT0805-BY-1002ELFCT-ND0,23000 €Similar
AT0805BRD0710KLYAGEO8.124YAG2131CT-ND0,30000 €Similar
MCU0805MD1002BP100Vishay1.150MCU0805-10.0K-MBCT-ND0,43000 €Similar
PAT0805E1002BST1Vishay Dale Thin Film1.036PAT10.0KBCT-ND0,72000 €Similar
PATT0805E1002BGT1Vishay Dale Thin Film7.531764-1059-1-ND1,12000 €Similar
In-Stock: 4.706
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,13500 €1,35 €
250,12520 €3,13 €
500,11820 €5,91 €
1000,11170 €11,17 €
2500,10376 €25,94 €
5000,09832 €49,16 €
1.0000,09339 €93,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08376 €418,80 €
10.0000,08036 €803,60 €
15.0000,07855 €1.178,25 €
25.0000,07646 €1.911,50 €
35.0000,07520 €2.632,00 €
50.0000,07394 €3.697,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,18720 €