CRT0805-BV-2491ELF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 3,84702 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 4,34724 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,56471 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,51433 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,31507 €
Datasheet
2.49 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0805-BV-2491ELF

DigiKey Part Number
CRT0805-BV-2491ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRT0805-BV-2491ELF
Description
RES SMD 2.49KOHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0805-BV-2491ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,36572 €1.828,60 €
Manufacturers Standard Package
Unit Price without VAT:0,36572 €
Unit Price with VAT:0,42789 €