
CRT0603-FY-4991EAS | |
|---|---|
DigiKey Part Number | CRT0603-FY-4991EASTR-ND - Tape & Reel (TR) CRT0603-FY-4991EASCT-ND - Cut Tape (CT) CRT0603-FY-4991EASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603-FY-4991EAS |
Description | RES SMD 4.99K OHM 1/10W 1% 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0603-FY-4991EAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,03320 € | 0,83 € |
| 50 | 0,03160 € | 1,58 € |
| 100 | 0,02990 € | 2,99 € |
| 250 | 0,02772 € | 6,93 € |
| 500 | 0,02620 € | 13,10 € |
| 1.000 | 0,02480 € | 24,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02202 € | 110,10 € |
| 10.000 | 0,02102 € | 210,20 € |
| 15.000 | 0,02049 € | 307,35 € |
| 25.000 | 0,01987 € | 496,75 € |
| 35.000 | 0,01949 € | 682,15 € |
| 50.000 | 0,01911 € | 955,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

