10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0402ADY-1002GLF

DigiKey Part Number
118-CRT0402ADY-1002GLFTR-ND - Tape & Reel (TR)
118-CRT0402ADY-1002GLFCT-ND - Cut Tape (CT)
118-CRT0402ADY-1002GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0402ADY-1002GLF
Description
RES THIN FILM 0402 10K 0.5%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.018" (0.45mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48.066
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03600 €0,36 €
250,03320 €0,83 €
500,03140 €1,57 €
1000,02960 €2,96 €
2500,02740 €6,85 €
5000,02590 €12,95 €
1.0000,02454 €24,54 €
5.0000,02178 €108,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02079 €207,90 €
20.0000,01991 €398,20 €
30.0000,01944 €583,20 €
50.0000,01890 €945,00 €
70.0000,01857 €1.299,90 €
100.0000,01824 €1.824,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €