
CRT0402ABY-4701GLF | |
|---|---|
DigiKey Part Number | 118-CRT0402ABY-4701GLFTR-ND - Tape & Reel (TR) 118-CRT0402ABY-4701GLFCT-ND - Cut Tape (CT) 118-CRT0402ABY-4701GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402ABY-4701GLF |
Description | RES THIN FILM 0402 4.7K 0.1% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.018" (0.45mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1005P-472-B-T5 | Susumu | 19.380 | RG10P4.7KBCT-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,10320 € | 2,58 € |
| 50 | 0,09720 € | 4,86 € |
| 100 | 0,09180 € | 9,18 € |
| 250 | 0,08524 € | 21,31 € |
| 500 | 0,08074 € | 40,37 € |
| 1.000 | 0,07664 € | 76,64 € |
| 5.000 | 0,06863 € | 343,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06579 € | 657,90 € |
| 20.000 | 0,06328 € | 1.265,60 € |
| 30.000 | 0,06196 € | 1.858,80 € |
| 50.000 | 0,06043 € | 3.021,50 € |
| 70.000 | 0,05950 € | 4.165,00 € |
| 100.000 | 0,05858 € | 5.858,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

