100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0402ABY-1000GLF

DigiKey Part Number
118-CRT0402ABY-1000GLFTR-ND - Tape & Reel (TR)
118-CRT0402ABY-1000GLFCT-ND - Cut Tape (CT)
118-CRT0402ABY-1000GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0402ABY-1000GLF
Description
RES THIN FILM 0402 100 0.1%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.018" (0.45mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1005P-101-B-T5Susumu135.169RG10P100BCT-ND0,10000 €Parametric Equivalent
RG1005V-101-P-T1Susumu8.317RG1005V100PCT-ND1,81000 €Parametric Equivalent
RNCE0402BTE100RStackpole Electronics Inc9.539738-RNCE0402BTE100RCT-ND0,12000 €Parametric Equivalent
RQ73C1E100RBTDTE Connectivity Passive Product920A139934CT-ND0,46000 €Parametric Equivalent
In-Stock: 6.670
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11000 €1,10 €
250,10320 €2,58 €
500,09720 €4,86 €
1000,09180 €9,18 €
2500,08524 €21,31 €
5000,08074 €40,37 €
1.0000,07664 €76,64 €
5.0000,06863 €343,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06579 €657,90 €
20.0000,06328 €1.265,60 €
30.0000,06196 €1.858,80 €
50.0000,06043 €3.021,50 €
70.0000,05950 €4.165,00 €
100.0000,05858 €5.858,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16380 €