
CRS2512AFX-47R0ELF | |
|---|---|
DigiKey Part Number | CRS2512AFX-47R0ELFTR-ND - Tape & Reel (TR) CRS2512AFX-47R0ELFCT-ND - Cut Tape (CT) CRS2512AFX-47R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS2512AFX-47R0ELF |
Description | RES 47 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS2512AFX-47R0ELF Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.122" W (6.40mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRS2512-FX-47R0ELF | Bourns Inc. | 53 | CRS2512-FX-47R0ELFCT-ND | 0,64000 € | Similar |
| 352147RFT | TE Connectivity Passive Product | 10.683 | A116000CT-ND | 0,59000 € | Similar |
| RHC2512FT47R0 | Stackpole Electronics Inc | 6.930 | RHC2512FT47R0CT-ND | 0,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51700 € | 5,17 € |
| 25 | 0,44640 € | 11,16 € |
| 50 | 0,40560 € | 20,28 € |
| 100 | 0,37340 € | 37,34 € |
| 250 | 0,34076 € | 85,19 € |
| 500 | 0,32184 € | 160,92 € |
| 1.000 | 0,30680 € | 306,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28530 € | 1.141,20 € |
| 8.000 | 0,27770 € | 2.221,60 € |
| 12.000 | 0,27400 € | 3.288,00 € |
| 20.000 | 0,26998 € | 5.399,60 € |
| 28.000 | 0,26768 € | 7.495,04 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |

