
CRS2512AFX-1R00ELF | |
|---|---|
DigiKey Part Number | CRS2512AFX-1R00ELFTR-ND - Tape & Reel (TR) CRS2512AFX-1R00ELFCT-ND - Cut Tape (CT) CRS2512AFX-1R00ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS2512AFX-1R00ELF |
Description | RES 1 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS2512AFX-1R00ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.122" W (6.40mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,69500 € | 6,95 € |
| 25 | 0,60880 € | 15,22 € |
| 50 | 0,55860 € | 27,93 € |
| 100 | 0,51870 € | 51,87 € |
| 250 | 0,47820 € | 119,55 € |
| 500 | 0,45480 € | 227,40 € |
| 1.000 | 0,43615 € | 436,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,40949 € | 1.637,96 € |
| 8.000 | 0,40008 € | 3.200,64 € |
| 12.000 | 0,39549 € | 4.745,88 € |
| 20.000 | 0,39050 € | 7.810,00 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,26360 € |

