
CRS2512-FX-10R0ELF | |
|---|---|
DigiKey Part Number | CRS2512-FX-10R0ELFTR-ND - Tape & Reel (TR) CRS2512-FX-10R0ELFCT-ND - Cut Tape (CT) CRS2512-FX-10R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS2512-FX-10R0ELF |
Description | RES 10 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS2512-FX-10R0ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,38900 € | 3,89 € |
| 25 | 0,33120 € | 8,28 € |
| 50 | 0,29820 € | 14,91 € |
| 100 | 0,27180 € | 27,18 € |
| 250 | 0,24508 € | 61,27 € |
| 500 | 0,22962 € | 114,81 € |
| 1.000 | 0,21734 € | 217,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19979 € | 799,16 € |
| 8.000 | 0,19359 € | 1.548,72 € |
| 12.000 | 0,19057 € | 2.286,84 € |
| 20.000 | 0,18730 € | 3.746,00 € |
| 28.000 | 0,18542 € | 5.191,76 € |
| 40.000 | 0,18365 € | 7.346,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

