47 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRS2010-FX-47R0ELF

DigiKey Part Number
CRS2010-FX-47R0ELFTR-ND - Tape & Reel (TR)
CRS2010-FX-47R0ELFCT-ND - Cut Tape (CT)
CRS2010-FX-47R0ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRS2010-FX-47R0ELF
Description
RES 47 OHM 1% 1W 2010
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRS2010-FX-47R0ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.019
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,28600 €2,86 €
250,23960 €5,99 €
500,21320 €10,66 €
1000,19230 €19,23 €
2500,17100 €42,75 €
5000,15876 €79,38 €
1.0000,14901 €149,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,13509 €540,36 €
8.0000,13018 €1.041,44 €
12.0000,12778 €1.533,36 €
20.0000,12518 €2.503,60 €
28.0000,12370 €3.463,60 €
40.0000,12229 €4.891,60 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,57330 €