
CRS2010-FW-4R99ELF | |
|---|---|
DigiKey Part Number | CRS2010-FW-4R99ELFTR-ND - Tape & Reel (TR) CRS2010-FW-4R99ELFCT-ND - Cut Tape (CT) CRS2010-FW-4R99ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS2010-FW-4R99ELF |
Description | RES 4.99 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS2010-FW-4R99ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,23960 € | 5,99 € |
| 50 | 0,21320 € | 10,66 € |
| 100 | 0,19230 € | 19,23 € |
| 250 | 0,17100 € | 42,75 € |
| 500 | 0,15876 € | 79,38 € |
| 1.000 | 0,14901 € | 149,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13509 € | 540,36 € |
| 8.000 | 0,13018 € | 1.041,44 € |
| 12.000 | 0,12778 € | 1.533,36 € |
| 20.000 | 0,12518 € | 2.503,60 € |
| 28.000 | 0,12370 € | 3.463,60 € |
| 40.000 | 0,12229 € | 4.891,60 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |

